XINLUDA XB385M3-1.2
| Manufacturer |
XINLUDA
Asian Brands |
| Mfr. Part # | XB385M3-1.2 |
| LCSC Part # | C513498 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Micropower Voltage Reference Diode |
| Description | 1.235V ±1% Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XINLUDA | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,895
1,895
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.102 | $ 0.51 |
50+ | $ 0.0809 | $ 4.05 |
150+ | $ 0.0703 | $ 10.55 |
500+ | $ 0.0624 | $ 31.20 |
3,000+ | $ 0.0562 | $ 168.60 |
6,000+ | $ 0.0531 | $ 318.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$