Feeler Gauge Set 14pcs 0.05–1.00mm Stainless Steel BS181014
| Manufacturer | BOSIAsian Brands |
| MPN | BS181014 |
| LCSC Part # | C5134275 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ruler RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Office Supplies/Ruler | |
| Manufacturer | BOSI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Office Supplies/Ruler | |
| Manufacturer | BOSI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3578 | $ 1.36 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Office Supplies/Ruler | |
| Manufacturer | BOSI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Office Supplies/Ruler | |
| Manufacturer | BOSI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

