KFSON KN471M40035*40A
| Manufacturer |
KFSON
Asian Brands |
| Mfr. Part # | KN471M40035*40A |
| LCSC Part # | C513385 |
| Package | Through Hole,D35xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 400V TH |
| Description | 470uF ±20% 400V Aluminum Electrolytic Capacitors Through Hole,D35xL40mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KFSON | |
| Package | Through Hole,D35xL40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
616
616
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1697 $ 2.1264 | $ 2.13 |
10+ | $ 1.843 $ 1.8062 | $ 18.06 |
36+ | $ 1.5291 $ 1.4986 | $ 53.95 |
108+ | $ 1.3183 $ 1.2920 | $ 139.54 |
504+ | $ 1.2249 $ 1.2004 | $ 605.00 |
1,008+ | $ 1.1831 $ 1.1595 | $ 1168.78 |
Standard Packaging 36/Full
Box | ||
Better price for more quantity?
$