KEMET T491X686M025AT
| Manufacturer | |
| Mfr. Part # | T491X686M025AT |
| LCSC Part # | C513341 |
| Package | CASE-X-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±20% 25V CASE-X-7343-43(mm) |
| Description | 68uF ±20% 25V Tantalum Capacitors 700mΩ@100kHz CASE-X-7343-43(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-X-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5357 | $ 1.54 |
10+ | $ 1.2816 | $ 12.82 |
30+ | $ 1.1428 | $ 34.28 |
100+ | $ 0.9854 | $ 98.54 |
500+ | $ 0.9152 | $ 457.60 |
1,000+ | $ 0.884 | $ 884.00 |
Standard Packaging 500/Full
Reel | ||