Kyocera AVX 12105C225K4T2A
| Manufacturer | |
| Mfr. Part # | 12105C225K4T2A |
| LCSC Part # | C513329 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X7R 1210 |
| Description | 2.2uF ±10% 50V Ceramic Capacitor X7R 1210 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.233 | $ 0.23 |
10+ | $ 0.1878 | $ 1.88 |
30+ | $ 0.1684 | $ 5.05 |
100+ | $ 0.1443 | $ 14.43 |
500+ | $ 0.1335 | $ 66.75 |
1,000+ | $ 0.105 | $ 105.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$