Kyocera AVX 06035A470JAT2A
| Manufacturer | |
| Mfr. Part # | 06035A470JAT2A |
| LCSC Part # | C513324 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 47pF 50V C0G 0603 |
| Description | 47pF ±5% 50V Ceramic Capacitor C0G 0603 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0099 | $ 0.50 |
500+ | $ 0.0079 | $ 3.95 |
1,500+ | $ 0.0069 | $ 10.35 |
4,000+ | $ 0.0062 | $ 24.80 |
24,000+ | $ 0.0057 | $ 136.80 |
48,000+ | $ 0.0054 | $ 259.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$