LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G125GW,125 product image
  • 74HC1G125GW,125 thumbnail 1
  • 74HC1G125GW,125 thumbnail 2
  • 74HC1G125GW,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC1G125GW,125RoHS

Manufacturer
MPN
74HC1G125GW,125
LCSC Part #
C513296
Packaging
TSSOP-5-1.3mm
Customer #
Key Attributes
Bus buffer/line driver; 3-state
Datasheetpdf iconNexperia 74HC1G125GW,125
In-Stock: 2,085
2,085 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4339$ 0.43
10+$ 0.3416$ 3.42
30+$ 0.3028$ 9.08
100+$ 0.2542$ 25.42
500+$ 0.2315$ 115.75
1,000+$ 0.2186$ 218.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-5-1.3mm
Input type-
Current - Output High(IOH)6mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Quiescent Current20uA
Propagation Delay10ns@4.5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G125; 74HCT1G125 is a single buffer/line driver with 3-state output. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC1G125: CMOS level
    • For 74HCT1G125: TTL level
  • Symmetrical output impedance
  • High noise immunity
  • Balanced propagation delays
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to 85 ℃ and -40 ℃ to 125 ℃