Round Die M5 BS531505
| Manufacturer | BOSIAsian Brands |
| MPN | BS531505 |
| LCSC Part # | C5132906 |
| Packaging | - |
| Customer # | |
| Key Attributes | Taps & Tap Wrenches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Taps & Tap Wrenches | |
| Manufacturer | BOSI | |
| Packaging | - | |
| Number of holes | 4 | |
| thickness | 7mm | |
| length | - | |
| Clamping handle diameter | - | |
| material quality | Alloy tool steel | |
| accuracy | - | |
| specifications | M5 | |
| Appearance dimensions | - | |
| Clamping diameter | - | |
| diameter | 20mm | |
| pitch | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7108 | $ 0.71 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Taps & Tap Wrenches | |
| Manufacturer | BOSI | |
| Packaging | - | |
| Number of holes | 4 | |
| thickness | 7mm | |
| length | - | |
| Clamping handle diameter | - | |
| material quality | Alloy tool steel | |
| accuracy | - | |
| specifications | M5 | |
| Appearance dimensions | - | |
| Clamping diameter | - | |
| diameter | 20mm | |
| pitch | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

