LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G125DP,125 product image
  • 74LVC2G125DP,125 thumbnail 1
  • 74LVC2G125DP,125 thumbnail 2
  • 74LVC2G125DP,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC2G125DP,125RoHS

Manufacturer
MPN
74LVC2G125DP,125
LCSC Part #
C513290
Packaging
TSSOP-8
Customer #
Key Attributes
Dual bus buffer/line driver; 3-state
Datasheetpdf iconNexperia 74LVC2G125DP,125
In-Stock: 4,680
4,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3721$ 1.86
50+$ 0.293$ 14.65
150+$ 0.2591$ 38.87
500+$ 0.2169$ 108.45
3,000+$ 0.198$ 594.00
6,000+$ 0.1867$ 1120.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-8
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements2
Quiescent Current4uA
Propagation Delay1.9ns@5V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G125 is a dual buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low-power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Overvoltage tolerant inputs to 5.5 V
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V) JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Translator use in mixed 3.3V and 5V environments
  • Suitable for partial power-down applications
  • Direct interface with TTL levels