LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-C24,115 product image
Images for reference only

Nexperia BZT52H-C24,115RoHS

Manufacturer
MPN
BZT52H-C24,115
LCSC Part #
C513234
Packaging
SOD-123F
Customer #
Key Attributes
375mW 1 Independent 22.8V~25.6V 24V SOD-123F Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52H-C24,115
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.034$ 0.34
100+$ 0.0332$ 3.32
300+$ 0.0327$ 9.81
1,000+$ 0.0322$ 32.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation375mW
Reverse Leakage Current (Ir)50nA@16.8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions