DIODES DMP4015SK3-13
| Manufacturer | |
| MPN | DMP4015SK3-13 |
| LCSC Part # | C513222 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 35A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.036nF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 526pF | |
| RDS(on) | 11mΩ@10V;15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.234nF | |
| Gate Charge(Qg) | 47.5nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 100% UIS tested during production
- Low on-resistance
- Fast switching speed
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free. "Green" device
- High reliability, JEDEC compliant device (ref. AEC-Q)
- Automotive-grade version (DMP4015SK3Q) covered by separate datasheet
Applications
AI Translation
- DC-DC Converter - Power Management - Backlight Illumination
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8209 | $ 0.82 |
| 10+ | $ 0.6722 | $ 6.72 |
| 30+ | $ 0.5995 | $ 17.99 |
| 100+ | $ 0.5252 | $ 52.52 |
| 500+ | $ 0.4816 | $ 240.80 |
| 1,000+ | $ 0.4589 | $ 458.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.036nF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 526pF | |
| RDS(on) | 11mΩ@10V;15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.234nF | |
| Gate Charge(Qg) | 47.5nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 100% UIS tested during production
- Low on-resistance
- Fast switching speed
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free. "Green" device
- High reliability, JEDEC compliant device (ref. AEC-Q)
- Automotive-grade version (DMP4015SK3Q) covered by separate datasheet
Applications
AI Translation
- DC-DC Converter - Power Management - Backlight Illumination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



