Infineon IRFS4321TRLPBF
| Manufacturer | |
| MPN | IRFS4321TRLPBF |
| LCSC Part # | C513162 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 85A D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 85A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 350W | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.46nF | |
| Gate Charge(Qg) | 110nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDson Reduces Losses
- Low Gate Charge Improves the Switching Performance
- Improved Diode Recovery Improves Switching & EMI Performance
- 30V Gate Voltage Rating Improves Robustness
- Fully Characterized Avalanche SOA
Applications
AI Translation
- Motion Control Applications
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- Hard Switched and High Frequency Circuits
In-Stock: 414
414 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3788 | $ 2.38 |
| 10+ | $ 2.0596 | $ 20.60 |
| 30+ | $ 1.8594 | $ 55.78 |
| 100+ | $ 1.4882 | $ 148.82 |
| 500+ | $ 1.3954 | $ 697.70 |
| 800+ | $ 1.3547 | $ 1083.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 85A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 350W | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.46nF | |
| Gate Charge(Qg) | 110nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDson Reduces Losses
- Low Gate Charge Improves the Switching Performance
- Improved Diode Recovery Improves Switching & EMI Performance
- 30V Gate Voltage Rating Improves Robustness
- Fully Characterized Avalanche SOA
Applications
AI Translation
- Motion Control Applications
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- Hard Switched and High Frequency Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



