CBI BAS70BRW
| Manufacturer | CBIAsian Brands |
| MPN | BAS70BRW |
| LCSC Part # | C51315110 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 2 Pair Series Connection 70V 70mA SOT-363 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-363 | |
| Diode Configuration | 2 Pair Series Connection | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Voltage - Forward(Vf@If) | 410mV@1mA;1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Current - Rectified | 70mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Fast switching
- Compact SMT package
- PN junction guard ring for transient and ESD protection
- Available in lead-free version
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0368 | $ 0.74 |
| 200+ | $ 0.029 | $ 5.80 |
| 600+ | $ 0.0251 | $ 15.06 |
| 3,000+ | $ 0.0222 | $ 66.60 |
| 9,000+ | $ 0.0198 | $ 178.20 |
| 21,000+ | $ 0.0186 | $ 390.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-363 | |
| Diode Configuration | 2 Pair Series Connection | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Voltage - Forward(Vf@If) | 410mV@1mA;1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Current - Rectified | 70mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Fast switching
- Compact SMT package
- PN junction guard ring for transient and ESD protection
- Available in lead-free version
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



