CBI 2SD882
| Manufacturer | CBIAsian Brands |
| MPN | 2SD882 |
| LCSC Part # | C51315080 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 30V 400 3A 1 NPN NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 500mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0441 | $ 0.44 |
| 100+ | $ 0.0347 | $ 3.47 |
| 300+ | $ 0.0301 | $ 9.03 |
| 3,000+ | $ 0.0265 | $ 79.50 |
| 6,000+ | $ 0.0237 | $ 142.20 |
| 9,000+ | $ 0.0223 | $ 200.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 500mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C51315080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

