LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMSZ4705T1G product image
  • MMSZ4705T1G thumbnail 1
  • MMSZ4705T1G thumbnail 2
  • MMSZ4705T1G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MMSZ4705T1GRoHS

Manufacturer
MPN
MMSZ4705T1G
LCSC Part #
C513126
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123
Datasheetpdf icononsemi MMSZ4705T1G
In-Stock: 6,040
6,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0392$ 0.78
200+$ 0.0304$ 6.08
600+$ 0.0255$ 15.30
3,000+$ 0.0211$ 63.30
9,000+$ 0.0186$ 167.40
21,000+$ 0.0173$ 363.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@13.6V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)17.1V~18.9V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD−123 package. These devices provide a convenient alternative to the leadless 34−package style.

Features

AI Translation
  • 500 mW Rating on FR−4 or FR−5 Board
  • Wide Zener Reverse Voltage Range - 1.8 V to 43 V
  • Low Reverse Current (I_ZT) - 50 μA
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant