Nexperia PBSS4540Z,115
| Manufacturer | |
| Mfr. Part # | PBSS4540Z,115 |
| LCSC Part # | C513117 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 5A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 40V 5A 130MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4229 | $ 0.42 |
10+ | $ 0.3409 | $ 3.41 |
30+ | $ 0.3062 | $ 9.19 |
100+ | $ 0.2636 | $ 26.36 |
500+ | $ 0.2446 | $ 122.30 |
1,000+ | $ 0.2336 | $ 233.60 |
Standard Packaging 1000/Full
Reel | ||