Nexperia PBSS5250X,115
| Manufacturer | |
| MPN | PBSS5250X,115 |
| LCSC Part # | C513116 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 2A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP low VCEsat transistor in a SOT89 (SC-62) flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability: IC and ICM
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements
- AEC-Q101 qualified
Applications
AI Translation
- Power management
- DC/DC converters
- Supply line switching
- Battery charger
- LCD backlighting
- Driver in low supply voltage applications (e.g. lamps and LEDs)
- Inductive load driver (e.g. relays, buzzers and motors)
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2591 | $ 1.30 |
| 50+ | $ 0.2033 | $ 10.17 |
| 150+ | $ 0.1794 | $ 26.91 |
| 1,000+ | $ 0.1495 | $ 149.50 |
| 2,000+ | $ 0.1362 | $ 272.40 |
| 5,000+ | $ 0.1283 | $ 641.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP low VCEsat transistor in a SOT89 (SC-62) flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability: IC and ICM
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements
- AEC-Q101 qualified
Applications
AI Translation
- Power management
- DC/DC converters
- Supply line switching
- Battery charger
- LCD backlighting
- Driver in low supply voltage applications (e.g. lamps and LEDs)
- Inductive load driver (e.g. relays, buzzers and motors)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



