Nexperia PDTA114YT,215
| Manufacturer | |
| MPN | PDTA114YT,215 |
| LCSC Part # | C513115 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 100 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 4.7 | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V | |
| Voltage - Input(Max)(VI(off)) | 700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 qualified
Applications
AI Translation
- Digital applications in automotive and industrial sectors
- IC input control
- Low-cost alternative to BC847/857 series in digital applications
- Load switching
In-Stock: 46,500
46,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0244 | $ 0.49 |
| 200+ | $ 0.0191 | $ 3.82 |
| 600+ | $ 0.0161 | $ 9.66 |
| 3,000+ | $ 0.0144 | $ 43.20 |
| 9,000+ | $ 0.0128 | $ 115.20 |
| 21,000+ | $ 0.012 | $ 252.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 100 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 4.7 | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V | |
| Voltage - Input(Max)(VI(off)) | 700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 qualified
Applications
AI Translation
- Digital applications in automotive and industrial sectors
- IC input control
- Low-cost alternative to BC847/857 series in digital applications
- Load switching
C513115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



