LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST T3050H-6I product image
  • T3050H-6I thumbnail 1
  • T3050H-6I thumbnail 2
  • T3050H-6I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST T3050H-6IRoHS

Manufacturer
MPN
T3050H-6I
LCSC Part #
C513087
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 600V 30A TO-220AB
Datasheetpdf iconST T3050H-6I
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4186$ 2.42
10+$ 2.0377$ 20.38
50+$ 1.8001$ 90.01
100+$ 1.556$ 155.60
500+$ 1.4453$ 722.65
1,000+$ 1.3981$ 1398.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)75mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))30A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)284A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece