onsemi NCP1366AABAYDR2G
| Manufacturer | |
| MPN | NCP1366AABAYDR2G |
| LCSC Part # | C513011 |
| Packaging | SOIC-7 |
| Customer # | |
| Key Attributes | 500mA 6.5V~28V Flyback SOIC-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 80kHz;110kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 6.5V~28V | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | QR | |
| Feedback System | Secondary-Side Feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1361/66 offers a new solution targeting output power levels from a few watts up to 20 W in a universal−mains flyback application. Due to a novel method this new controller offers a primary−side constant current control, saving secondary−side components to perform current regulation. The NCP1361/66 operates in valley−lockout quasi−resonant peak current mode control mode at nominal load to provide high efficiency. When the secondary−side power starts diminishing, the switching frequency naturally increases until a voltage−controlled oscillator (VCO) takes the lead, synchronizing the MOSFET turn−on in a drain−source voltage valley. The frequency is thus reduced by stepping into successive valleys until the number 4 is reached. Beyond this point, the frequency is linearly decreased in valley−switching mode until a minimum is hit. Valley lockout during the first four drain−source valleys prevents erratic discrete jumps and provides good efficiency in lighter load situations.
Features
- ±10% Current Regulation
- 560 V Startup Current Source
- No Frequency Clamp, 80 or 110 kHz Maximum Switching Frequency Options
- Quasi−Resonant Operation with Valley Switching Operation
- Fixed Peak Current & Deep Frequency Foldback @ Light Load Operation.
- External Constant Voltage Feedback Adjustment
- Cycle by Cycle Peak Current Limit
- Built−In Soft−Start
- Over & Under Output Voltage Protection
- Wide Operation VCC Range (up to 28 V)
- Low Start−up Current (2.5 μA typ.) with NCP1361
- Clamped Gate−drive Output for MOSFET
- CS & Vs/ZCD pin Short and Open Protection
- Internal Temperature Shutdown
- Less than 30 mW No−Load Performance at High Line with NCP1366 Version
- These are Pb−Free Devices
Applications
- Low power ac−dc Adapters for Chargers
- Ac−dc USB chargers for Cell Phones, Tablets and Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.56 | $ 1.56 |
| 10+ | $ 1.5242 | $ 15.24 |
| 30+ | $ 1.4993 | $ 44.98 |
| 100+ | $ 1.476 | $ 147.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 80kHz;110kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 6.5V~28V | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | QR | |
| Feedback System | Secondary-Side Feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1361/66 offers a new solution targeting output power levels from a few watts up to 20 W in a universal−mains flyback application. Due to a novel method this new controller offers a primary−side constant current control, saving secondary−side components to perform current regulation. The NCP1361/66 operates in valley−lockout quasi−resonant peak current mode control mode at nominal load to provide high efficiency. When the secondary−side power starts diminishing, the switching frequency naturally increases until a voltage−controlled oscillator (VCO) takes the lead, synchronizing the MOSFET turn−on in a drain−source voltage valley. The frequency is thus reduced by stepping into successive valleys until the number 4 is reached. Beyond this point, the frequency is linearly decreased in valley−switching mode until a minimum is hit. Valley lockout during the first four drain−source valleys prevents erratic discrete jumps and provides good efficiency in lighter load situations.
Features
- ±10% Current Regulation
- 560 V Startup Current Source
- No Frequency Clamp, 80 or 110 kHz Maximum Switching Frequency Options
- Quasi−Resonant Operation with Valley Switching Operation
- Fixed Peak Current & Deep Frequency Foldback @ Light Load Operation.
- External Constant Voltage Feedback Adjustment
- Cycle by Cycle Peak Current Limit
- Built−In Soft−Start
- Over & Under Output Voltage Protection
- Wide Operation VCC Range (up to 28 V)
- Low Start−up Current (2.5 μA typ.) with NCP1361
- Clamped Gate−drive Output for MOSFET
- CS & Vs/ZCD pin Short and Open Protection
- Internal Temperature Shutdown
- Less than 30 mW No−Load Performance at High Line with NCP1366 Version
- These are Pb−Free Devices
Applications
- Low power ac−dc Adapters for Chargers
- Ac−dc USB chargers for Cell Phones, Tablets and Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



