BLUE ROCKET BSS84
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BSS84 |
| LCSC Part # | C5129974 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 130mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -65℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 5Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 45pF | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-23 plastic-encapsulated P-channel MOSFET. P-channel MOSFET in SOT-23 plastic package.
Features
AI Translation
- Low threshold voltage
- Direct interface with C-MOS, TTL and other circuits
- High-speed switching
- ESD protection up to 1000V
- Halogen-free product
- Low threshold voltage
- Direct interface with C-MOS, TTL and other circuits
- High-speed switching
- ESD protection up to 1000V
- Halogen-free product
Applications
AI Translation
- Line current interrupter in telephone sets
- Relay
- High-speed linear transformer driver
- Line current interrupter in telephone sets
- Relay
- High-speed linear transformer driver
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0238 | $ 0.24 |
| 100+ | $ 0.0184 | $ 1.84 |
| 300+ | $ 0.0154 | $ 4.62 |
| 3,000+ | $ 0.0142 | $ 42.60 |
| 6,000+ | $ 0.0127 | $ 76.20 |
| 9,000+ | $ 0.0118 | $ 106.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



