LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LP2951ACD-3.3R2G product image
  • LP2951ACD-3.3R2G thumbnail 1
  • LP2951ACD-3.3R2G thumbnail 2
  • LP2951ACD-3.3R2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LP2951ACD-3.3R2GRoHS

Manufacturer
MPN
LP2951ACD-3.3R2G
LCSC Part #
C512976
Packaging
SOIC-8
Customer #
Key Attributes
Voltage Regulator - Low Power Low Dropout 100 mA
Datasheetpdf icononsemi LP2951ACD-3.3R2G
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2708$ 1.35
50+$ 0.2115$ 10.58
150+$ 0.1861$ 27.92
500+$ 0.1544$ 77.20
2,500+$ 0.1403$ 350.75
5,000+$ 0.1318$ 659.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOIC-8
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)75uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesOperating status indication;Reset function;Enable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LP2950 and LP2951 are micropower voltage regulators that are specifically designed to maintain proper regulation with an extremely low input−to−output voltage differential. These devices feature a very low quiescent bias current of 75 μA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided. The LP2951 has three additional features. The first is the Error Output that can be used to signal external circuitry of an out of regulation condition, or as a microprocessor power−on reset. The second feature allows the output voltage to be preset to 5.0 V, 3.3 V or 3.0 V output (depending on the version) or programmed from 1.25 V to 29 V. It consists of a pinned out resistor divider along with direct access to the Error Amplifier feedback input. The third feature is a Shutdown input that allows a logic level signal to turn−off or turn−on the regulator output. Due to the low input−to−output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.

Features

AI Translation
  • Low Quiescent Bias Current of 75 μA
  • Low Input−to−Output Voltage Differential of 50 mV at 100 μA and 380 mV at 100 mA
  • 5.0 V, 3.3 V or 3.0 V ±0.5% Allows Use as a Regulator or Reference
  • Extremely Tight Line and Load Regulation
  • Requires Only a 1.0 μF Output Capacitor for Stability
  • Internal Current and Thermal Limiting
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and RoHS Compliant
  • Error Output Signals an Out of Regulation Condition
  • Output Programmable from 1.25 V to 29 V
  • Logic Level Shutdown Input

Applications

AI Translation
  • Battery powered computer
  • Consumer equipment
  • Industrial equipment