onsemi FDS86240
| Manufacturer | |
| MPN | FDS86240 |
| LCSC Part # | C512900 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 7.5A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 7.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 2.5W;5W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 19.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.57nF | |
| Gate Charge(Qg) | 40nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET is produced using ON Semiconductor‘s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for rDS(on), switching performance and ruggedness.
Features
AI Translation
- Shielded Gate MOSFET Technology
- Max rDS(on)=19.8 mΩ at VGS=10 V, ID=7.5 A
- Max rDS(on)=26 mΩ at VGS=6 V, ID=6.4 A
- High Performance Trench Technology for Extremely Low rDS(on)
- High Power and Current Handling Capability in a Widely Used Surface Mount Package
- 100% UIL Tested
- RoHS Compliant
Applications
AI Translation
- DC/DC Converters and Off-Line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 24 V and 48 V Systems
- High Voltage Synchronous Rectifier
In-Stock: 221
221 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9899$ 1.2736 | $ 1.27 |
| 10+ | $ 1.9465$ 1.2458 | $ 12.46 |
| 30+ | $ 1.9186$ 1.2279 | $ 36.84 |
| 100+ | $ 1.8891$ 1.2091 | $ 120.91 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 7.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 2.5W;5W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 19.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.57nF | |
| Gate Charge(Qg) | 40nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET is produced using ON Semiconductor‘s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for rDS(on), switching performance and ruggedness.
Features
AI Translation
- Shielded Gate MOSFET Technology
- Max rDS(on)=19.8 mΩ at VGS=10 V, ID=7.5 A
- Max rDS(on)=26 mΩ at VGS=6 V, ID=6.4 A
- High Performance Trench Technology for Extremely Low rDS(on)
- High Power and Current Handling Capability in a Widely Used Surface Mount Package
- 100% UIL Tested
- RoHS Compliant
Applications
AI Translation
- DC/DC Converters and Off-Line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 24 V and 48 V Systems
- High Voltage Synchronous Rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



