Images are for reference only
EDA Models

HONGFA HCDB/1X8004KB230

Manufacturer
HONGFA
Asian Brands
Mfr. Part #
HCDB/1X8004KB230
LCSC Part #
C5128957
Package
Through Hole,P=27.5mm
Customer #
Description
8uF ±10% -40℃~+105℃ Through Hole,P=27.5mm Film Capacitors RoHS
Datasheet pdf icon HONGFA HCDB/1X8004KB230

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer HONGFA
Package Through Hole,P=27.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon HONGFA HCDB/1X8004KB230
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 90
Sales Unit Piece
In-Stock: 180
180 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.6913 $ 1.69
10+
$ 1.4107 $ 14.11
30+
$ 1.2342 $ 37.03
100+
$ 1.0531 $ 105.31
500+
$ 0.9716 $ 485.80
1,000+
$ 0.9354 $ 935.40
Standard Packaging 90/Full Box
Better price for more quantity?
$