Huixin BC817-25
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | BC817-25 |
| LCSC Part # | C5128835 |
| Package | SOT-23 |
| Customer # | |
| Description | 160 1 NPN NPN 300mW 500mA 45V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Huixin | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0264 $ 0.0233 | $ 0.47 |
200+ | $ 0.0207 $ 0.0183 | $ 3.66 |
600+ | $ 0.0175 $ 0.0154 | $ 9.24 |
3,000+ | $ 0.0152 $ 0.0134 | $ 40.20 |
9,000+ | $ 0.0135 $ 0.0119 | $ 107.10 |
21,000+ | $ 0.0126 $ 0.0111 | $ 233.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$