Leiditech CPDQC5V0CSP-HF
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | CPDQC5V0CSP-HF |
| LCSC Part # | C5128432 |
| Package | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC 23VC DFN1006-2 |
| Description | 110W@8/20us 6V 5V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
360 
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0457 $ 0.0407 | $ 0.41 |
100+ | $ 0.0364 $ 0.0324 | $ 3.24 |
300+ | $ 0.0317 $ 0.0283 | $ 8.49 |
1,000+ | $ 0.0282 $ 0.0251 | $ 25.10 |
5,000+ | $ 0.0243 $ 0.0217 | $ 108.50 |
10,000+ | $ 0.0229 $ 0.0204 | $ 204.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$