SPARK Microsystems SR1010-28QFN-TR
| Manufacturer | |
| Mfr. Part # | SR1010-28QFN-TR |
| LCSC Part # | C5128308 |
| Package | QFN-28(4x4) |
| Customer # | |
| Description | -75dBm 20.48Mbps 3.1GHz~5.8GHz 1.8V~3.3V QFN-28(4x4) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SPARK Microsystems | |
| Package | QFN-28(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 20.6563 | $ 20.66 |
200+ | $ 7.9932 | $ 1598.64 |
500+ | $ 7.7133 | $ 3856.65 |
1,000+ | $ 7.5741 | $ 7574.10 |
Standard Packaging 5000/Full
Reel | ||