LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) CH5.08-2Y product image
  • CH5.08-2Y thumbnail 1
  • CH5.08-2Y thumbnail 2
  • CH5.08-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) CH5.08-2YRoHS

Manufacturer
MPN
CH5.08-2Y
LCSC Part #
C5128300
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 2POS 5.08mm SINGLE ROW CH
Datasheetpdf iconBOOMELE(Boom Precision Elec) CH5.08-2Y
Custom CablesMOQ 1pc
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0064$ 0.32
500+$ 0.0063$ 3.15
2,000+$ 0.006$ 12.00
5,000+$ 0.0059$ 29.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=5.08mm
Flame Retardant Rating-
Pitch5.08mm
Pins Structure1x2P
With WingsWithout Fins
Reference SeriesCH
Number of Rows1
Plastic Material-
ColorTransparent
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.