ROHM RB530SM-40FHT2R
| Manufacturer | |
| Mfr. Part # | RB530SM-40FHT2R |
| LCSC Part # | C5128274 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-523 |
| Description | 1A 40V 710mV@100mA 100mA SOD-523 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
6,480 
6,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0329 | $ 0.66 |
200+ | $ 0.0255 | $ 5.10 |
600+ | $ 0.0214 | $ 12.84 |
2,000+ | $ 0.0189 | $ 37.80 |
8,000+ | $ 0.0159 | $ 127.20 |
16,000+ | $ 0.0148 | $ 236.80 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$