HUASHUO AO3416
| Manufacturer | HUASHUOAsian Brands |
| MPN | AO3416 |
| LCSC Part # | C5128190 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 720mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 10.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO3416 is the high cell density trenched N-ch MOSFETs, which provides excellent RDSON and efficiency for most of the small power switching and load switch applications. The AO3416 meet the RoHS and Green Product requirement with full function reliability approved.
Features
AI Translation
- Super Low Gate Charge
- Excellent Cdv/dt effect decline
- Advanced high cell density Trench technology ESD Protected 2KV
Applications
AI Translation
- MB/VGA core voltage
- Secondary synchronous rectifier for switching power supplies
- Point-of-load applications
- Brushless DC motor driver
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0607 | $ 0.61 |
| 100+ | $ 0.0482 | $ 4.82 |
| 300+ | $ 0.042 | $ 12.60 |
| 3,000+ | $ 0.0363 | $ 108.90 |
| 6,000+ | $ 0.0325 | $ 195.00 |
| 9,000+ | $ 0.0306 | $ 275.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 720mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 10.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO3416 is the high cell density trenched N-ch MOSFETs, which provides excellent RDSON and efficiency for most of the small power switching and load switch applications. The AO3416 meet the RoHS and Green Product requirement with full function reliability approved.
Features
AI Translation
- Super Low Gate Charge
- Excellent Cdv/dt effect decline
- Advanced high cell density Trench technology ESD Protected 2KV
Applications
AI Translation
- MB/VGA core voltage
- Secondary synchronous rectifier for switching power supplies
- Point-of-load applications
- Brushless DC motor driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



