jiangjing 1000X1000
| Manufacturer | jiangjingAsian Brands |
| MPN | 1000X1000 |
| LCSC Part # | C5127940 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fire Blanket RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Fire Protection/Fire Blanket | |
| Manufacturer | jiangjing | |
| Packaging | - | |
| Product performance | High temperature resistant, soft and smooth, tight | |
| specifications | 1m*1m | |
| material quality | Fiberglass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6436 | $ 12.64 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Fire Protection/Fire Blanket | |
| Manufacturer | jiangjing | |
| Packaging | - | |
| Product performance | High temperature resistant, soft and smooth, tight | |
| specifications | 1m*1m | |
| material quality | Fiberglass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


