Milliohm HoLR4527-5W-30mR-1%-15ppm
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoLR4527-5W-30mR-1%-15ppm |
| LCSC Part # | C5127895 |
| Package | 4527 |
| Customer # | |
| Key Attributes | RES 30mΩ ±1% 5W 4527 |
| Description | 5W 30mΩ Current Sense Resistor ±1% 4527 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 4527 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0181 | $ 1.02 |
10+ | $ 0.8463 | $ 8.46 |
30+ | $ 0.7504 | $ 22.51 |
100+ | $ 0.6437 | $ 64.37 |
500+ | $ 0.5756 | $ 287.80 |
1,000+ | $ 0.5539 | $ 553.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$