Milliohm HoLR2725D-4W-0.25mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoLR2725D-4W-0.25mR-1% |
| LCSC Part # | C5127868 |
| Package | 2725 |
| Customer # | |
| Key Attributes | RES 0.25mΩ ±1% 4W 2725 |
| Description | 0.25mΩ 4W Current Sense Resistor 20ppm/℃~+50ppm/℃ ±1% 2725 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 2725 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,984
3,984
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2893 | $ 0.29 |
10+ | $ 0.2293 | $ 2.29 |
30+ | $ 0.2036 | $ 6.11 |
100+ | $ 0.1715 | $ 17.15 |
500+ | $ 0.1572 | $ 78.60 |
1,000+ | $ 0.1451 | $ 145.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$