LanTu Micro SPK0810-681MB
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SPK0810-681MB |
| LCSC Part # | C5127540 |
| Package | Through Hole,D9xL13mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 350mA 1.2Ω Through Hole,D9xL13mm |
| Description | 350mA 680uH 1.2Ω Drum-core inductor ±20% Through Hole,D9xL13mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | Through Hole,D9xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.094 $ 0.0658 | $ 0.33 |
50+ | $ 0.0748 $ 0.0524 | $ 2.62 |
150+ | $ 0.0652 $ 0.0457 | $ 6.86 |
500+ | $ 0.0556 $ 0.0390 | $ 19.50 |
2,500+ | $ 0.0499 $ 0.0350 | $ 87.50 |
5,000+ | $ 0.047 $ 0.0329 | $ 164.50 |
Standard Packaging 500/Full
Bag | ||