LanTu Micro SMS1360-6R8MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SMS1360-6R8MT |
| LCSC Part # | C5127446 |
| Package | SMD,13.8x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 14mΩ SMD,13.8x12.6mm |
| Description | 12A 6.8uH 14mΩ 15A Molded Inductor ±20% SMD,13.8x12.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,13.8x12.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
359
359
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5111 $ 0.4856 | $ 0.49 |
10+ | $ 0.4025 $ 0.3824 | $ 3.82 |
30+ | $ 0.3566 $ 0.3388 | $ 10.16 |
100+ | $ 0.2984 $ 0.2835 | $ 28.35 |
500+ | $ 0.2663 $ 0.2530 | $ 126.50 |
1,000+ | $ 0.251 $ 0.2385 | $ 238.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$