LanTu Micro SNR8040-470MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SNR8040-470MT |
| LCSC Part # | C5127431 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 176mΩ SMD,8x8mm |
| Description | 47uH 1.75A 176mΩ Magnetic Shielded Inductor ±20% SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.098 $ 0.0931 | $ 0.47 |
50+ | $ 0.0783 $ 0.0744 | $ 3.72 |
150+ | $ 0.0684 $ 0.0650 | $ 9.75 |
1,000+ | $ 0.0585 $ 0.0556 | $ 55.60 |
2,000+ | $ 0.0526 $ 0.0500 | $ 100.00 |
5,000+ | $ 0.0496 $ 0.0472 | $ 236.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$