LanTu Micro SNR3015-330MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SNR3015-330MT |
| LCSC Part # | C5127361 |
| Package | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 33uH 1.066Ω 1212 |
| Description | 33uH 1.066Ω 440mA Magnetic Shielded Inductor ±20% 1212 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | 1212 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0344 $ 0.0241 | $ 0.48 |
200+ | $ 0.0272 $ 0.0191 | $ 3.82 |
600+ | $ 0.0235 $ 0.0165 | $ 9.90 |
2,000+ | $ 0.0199 $ 0.0140 | $ 28.00 |
10,000+ | $ 0.0177 $ 0.0124 | $ 124.00 |
20,000+ | $ 0.0166 $ 0.0117 | $ 234.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$