LanTu Micro SDRI74-4R7NT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SDRI74-4R7NT |
| LCSC Part # | C5127314 |
| Package | SMD,7.5x7.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 31mΩ SMD,7.5x7.5mm |
| Description | 3.4A 4.7uH 3.8A 31mΩ Magnetic Shielded Inductor ±30% SMD,7.5x7.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,7.5x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.159 $ 0.1511 | $ 0.76 |
50+ | $ 0.1257 $ 0.1195 | $ 5.98 |
150+ | $ 0.1114 $ 0.1059 | $ 15.89 |
1,000+ | $ 0.0897 $ 0.0853 | $ 85.30 |
2,000+ | $ 0.0817 $ 0.0777 | $ 155.40 |
5,000+ | $ 0.077 $ 0.0732 | $ 366.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$