LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LanTu Micro SDRH105R-680MT product image
  • SDRH105R-680MT thumbnail 1
  • SDRH105R-680MT thumbnail 2
  • SDRH105R-680MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LanTu Micro SDRH105R-680MTRoHS

Manufacturer
LanTu MicroAsian Brands
MPN
SDRH105R-680MT
LCSC Part #
C5127304
Packaging
SMD,10.5x10.3mm
Customer #
Key Attributes
FIXED IND 68uH 193mΩ SMD,10.3x10.5mm
Datasheetpdf iconLanTu Micro SDRH105R-680MT
In-Stock: 7,960
7,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1681$ 0.84
50+$ 0.132$ 6.60
150+$ 0.1165$ 17.48
800+$ 0.0972$ 77.76
2,400+$ 0.0886$ 212.64
4,800+$ 0.0835$ 400.80
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerLanTu Micro
PackagingSMD,10.5x10.3mm
Current Rating1.9A
Inductance68uH
Tolerance±20%
Current - Saturation(Isat)2A
DC Resistance(DCR)193mΩ
TypeMagnetic Shielded Inductor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece