LanTu Micro SCD3521-2R2MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SCD3521-2R2MT |
| LCSC Part # | C5127244 |
| Package | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 85mΩ SMD,3.5x3mm |
| Description | 2.2uH ±20% 85mΩ Unshielded Inductor 2.3A SMD,3.5x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,3.5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.031 $ 0.0295 | $ 0.59 |
200+ | $ 0.0242 $ 0.0230 | $ 4.60 |
600+ | $ 0.0205 $ 0.0195 | $ 11.70 |
3,000+ | $ 0.0182 $ 0.0173 | $ 51.90 |
9,000+ | $ 0.0163 $ 0.0155 | $ 139.50 |
21,000+ | $ 0.0153 $ 0.0146 | $ 306.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$