LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz J49SMH-A-G-G-K-8M0 product image
Images for reference only

Jauch Quartz J49SMH-A-G-G-K-8M0RoHS

Manufacturer
MPN
J49SMH-A-G-G-K-8M0
LCSC Part #
C5126850
Packaging
HC-49US
Customer #
Key Attributes
Crystal 8MHz ±30ppm 12pF 50Ω HC-49US
Datasheetpdf iconJauch Quartz J49SMH-A-G-G-K-8M0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3847$ 0.38
200+$ 0.1489$ 29.78
500+$ 0.1437$ 71.85
1,000+$ 0.1411$ 141.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingHC-49US
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece