Xinyangze YZ92015035T-04025-01
| Manufacturer | XinyangzeAsian Brands |
| MPN | YZ92015035T-04025-01 |
| LCSC Part # | C5126844 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PIN RCPT 4POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Pitch | 2.5mm | |
| Type | Magnetic Spring Pogo Pin Receptacle | |
| Overall Length/Height | 3.5mm | |
| Number of Pins | 4P | |
| Contact Resistance | 50mΩ | |
| Elastic Life | 10000 times |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 122
122 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0056 | $ 2.01 |
| 10+ | $ 1.7057 | $ 17.06 |
| 30+ | $ 1.5187 | $ 45.56 |
| 200+ | $ 1.2672 | $ 253.44 |
| 400+ | $ 1.1818 | $ 472.72 |
| 1,000+ | $ 1.1431 | $ 1143.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



