LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FORESEE F35SQA001G-WWT product image
  • F35SQA001G-WWT thumbnail 1
  • F35SQA001G-WWT thumbnail 2
  • F35SQA001G-WWT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FORESEE F35SQA001G-WWTRoHS

Manufacturer
FORESEEAsian Brands
MPN
F35SQA001G-WWT
LCSC Part #
C5126827
Packaging
WSON-8-EP(6x8)
Customer #
Key Attributes
1Gbit SPI NAND Flash
Datasheetpdf iconFORESEE F35SQA001G-WWT
In-Stock: 570
570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9978$ 8.00
10+$ 6.9138$ 69.14
30+$ 6.2528$ 187.58
100+$ 5.428$ 542.80
Standard Packaging480/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerFORESEE
PackagingWSON-8-EP(6x8)
Voltage - Supply2.7V~3.6V
Memory Size1Gbit
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
FeaturesRead buffer function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function
Data Retention - TDR (Year)10 years
Block Erase Time(tBE)2ms
Write Cycle Time(tWC)-
Page Programming Time (Tpp)350us
Standby Supply Current10uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging480
Sales UnitPiece

Introduction

AI Translation

The F35SQA001G is a 1G-bit (128Mx8bit) Serial NAND Flash Memory, operates on a single 3.3V VCC. The device supports the standard Serial Peripheral Interface (SPI), Dual/Quad SPI: Serial Clock, Chip Select, Serial Data SIO0 (DI), SIO1 (DO), SIO2 (WP#) and SIO3 (HOLD#). SPI clock frequencies of up to 104 MHz are supported. The F35SQA001G supports JEDEC standard manufacturer and device ID, Unique ID, one parameter page and 62 OTP pages. An internal 1-bit ECC logic is available in the chip, which is enabled by default. The internal ECC can be disabled or enabled by command.

Features

AI Translation
  • Voltage Supply - VCC: 2.7V ~ 3.6V
  • Memory Cell Array: (128M + 4M) Byte - Page Size: (2k + 64) Byte - Block Size: 64 pages, (128k + 4k) Byte
  • Standard SPI: CLK, CS#, DI, DO, WP#, HOLD# - Dual SPI: CLK, CS#, SIO0 - SIO1, WP#, HOLD# - Quad SPI: CLK, CS#, SIO0 - SIO3
  • 104 MHz Standard/Dual/Quad SPI clocks - Page Program Time: 350µs (Typ.) - Block Erase Time: 2ms (Typ.)
  • Standby: 10µA (Typ.) - Page Read: 10mA (Typ.) - Program/Erase: 15mA (Typ.)
  • On chip 1 - Bit ECC for memory array - Software and Hardware write protect - Unique ID - One 2kB parameter page - Sixty-two 2kB OTP Pages
  • Endurance: typical 100k cycles (1) - Data Retention: 10 years (1)
  • Package - 8 - WSON (8x6mm)