LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC3R90 product image
  • ARG03DTC3R90 thumbnail 1
  • ARG03DTC3R90 thumbnail 2
  • ARG03DTC3R90 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC3R90RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC3R90
LCSC Part #
C5126758
Packaging
0603
Customer #
Key Attributes
RES 3.9Ω ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC3R90
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0072$ 0.72
1,000+$ 0.0057$ 5.70
5,000+$ 0.0047$ 23.50
10,000+$ 0.0042$ 42.00
50,000+$ 0.0037$ 185.00
100,000+$ 0.0035$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance3.9Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece