LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Viking ARG03DTC3013 product image
  • ARG03DTC3013 thumbnail 1
  • ARG03DTC3013 thumbnail 2
  • ARG03DTC3013 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC3013RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC3013
LCSC Part #
C5126756
Packaging
0603
Customer #
Key Attributes
RES 301kΩ ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC3013
In-Stock: 3,450
3,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.0011$ 0.06
500+$ 0.008$ 0.0008$ 0.40
1,500+$ 0.0069$ 0.0007$ 1.05
5,000+$ 0.0062$ 0.0007$ 3.50
25,000+$ 0.0056$ 0.0006$ 15.00
50,000+$ 0.0052$ 0.0006$ 30.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance301kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece