G-NiceRF LORA610II-868MHz
| Manufacturer | G-NiceRFAsian Brands |
| MPN | LORA610II-868MHz |
| LCSC Part # | C5126748 |
| Packaging | SMD,29.9x16.1mm |
| Customer # | |
| Key Attributes | Wireless data transmission module, embedded small-sized TTL level interface, anti-interference LoRa spread spectrum, self-organizing network function, AES128 wireless encryption |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,29.9x16.1mm | |
| Voltage - Supply | 1.8V~3.7V | |
| Output Power | 22dBm | |
| Sensitivity | -129dBm | |
| Communication Distance | 5km | |
| Modulation System | LoRa | |
| Receive Current | 8mA | |
| Features | Hardware AES;LoRa frequency hopping spread spectrum;Channel activity detection (CAD) | |
| Interface | TTL | |
| Current Of Transmitting | 110mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LoRa II module is an upgraded networking wireless communication module developed based on Semtech's LLCC68 chip. It employs advanced LoRa spread-spectrum modulation and frequency-hopping technology, delivering high receiver sensitivity with penetration capability and communication range far exceeding conventional FSK and GFSK products, along with superior interference immunity. The module software is designed as an all-in-one selectable architecture, allowing users to switch between different operating modes via PC software configuration. In MESH mode, the routing module features automatic routing functionality, enabling multiple modules to form a network transmission with no blind zones and no distance limitations. Users can also apply AES128 encryption to wireless data via PC software or serial port commands, ensuring more secure data transmission. The LoRa610II module is designed with an output power of 160mW and a compact embedded form factor, widely used in industries such as wireless remote transmission and control. The LoRa610II is strictly manufactured and tested using lead-free processes, compliant with RoHS and REACH standards.
Features
- AES128 data encryption
- LBT (Listen Before Talk) optional
- No blind zones, no distance limitations
- MESH mode: node / router / node+router selectable
- Single module open-area transmission range: 5 km @ low data rate
- Built-in hardware reset protection circuit
- Operating frequency band: 433 / 470 / 868 / 915 MHz selectable
- LoRa modulation, TTL level
- 40 communication channels within the same frequency band
- Sensitivity: -129 dBm @ 1.3 Kbps
- Flexible serial port parameter configuration
- Maximum output power: 160 mW (+22 dBm)
- Operating voltage range: 1.8 ~ 3.7 V
- Operating temperature range: -40 ~ +85 °C
Applications
- Home automation
- Telemetry
- Wireless data communication
- Access control systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3221 | $ 8.32 |
| 10+ | $ 8.1011 | $ 81.01 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,29.9x16.1mm | |
| Voltage - Supply | 1.8V~3.7V | |
| Output Power | 22dBm | |
| Sensitivity | -129dBm | |
| Communication Distance | 5km | |
| Modulation System | LoRa | |
| Receive Current | 8mA | |
| Features | Hardware AES;LoRa frequency hopping spread spectrum;Channel activity detection (CAD) | |
| Interface | TTL | |
| Current Of Transmitting | 110mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LoRa II module is an upgraded networking wireless communication module developed based on Semtech's LLCC68 chip. It employs advanced LoRa spread-spectrum modulation and frequency-hopping technology, delivering high receiver sensitivity with penetration capability and communication range far exceeding conventional FSK and GFSK products, along with superior interference immunity. The module software is designed as an all-in-one selectable architecture, allowing users to switch between different operating modes via PC software configuration. In MESH mode, the routing module features automatic routing functionality, enabling multiple modules to form a network transmission with no blind zones and no distance limitations. Users can also apply AES128 encryption to wireless data via PC software or serial port commands, ensuring more secure data transmission. The LoRa610II module is designed with an output power of 160mW and a compact embedded form factor, widely used in industries such as wireless remote transmission and control. The LoRa610II is strictly manufactured and tested using lead-free processes, compliant with RoHS and REACH standards.
Features
- AES128 data encryption
- LBT (Listen Before Talk) optional
- No blind zones, no distance limitations
- MESH mode: node / router / node+router selectable
- Single module open-area transmission range: 5 km @ low data rate
- Built-in hardware reset protection circuit
- Operating frequency band: 433 / 470 / 868 / 915 MHz selectable
- LoRa modulation, TTL level
- 40 communication channels within the same frequency band
- Sensitivity: -129 dBm @ 1.3 Kbps
- Flexible serial port parameter configuration
- Maximum output power: 160 mW (+22 dBm)
- Operating voltage range: 1.8 ~ 3.7 V
- Operating temperature range: -40 ~ +85 °C
Applications
- Home automation
- Telemetry
- Wireless data communication
- Access control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



