DIODES BC856B-13-F
| Manufacturer | |
| Mfr. Part # | BC856B-13-F |
| LCSC Part # | C5126684 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 65V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 65V 100mA 200MHz 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,610
4,610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.043 | $ 0.43 |
100+ | $ 0.0344 | $ 3.44 |
300+ | $ 0.0301 | $ 9.03 |
1,000+ | $ 0.0269 | $ 26.90 |
5,000+ | $ 0.0243 | $ 121.50 |
10,000+ | $ 0.023 | $ 230.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$