CENKER CKO53-22uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKO53-22uH/M |
| LCSC Part # | C5125986 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1.6A 260mΩ SMD,5.2x5.8mm |
| Description | 1.6A 22uH 260mΩ Unshielded Inductor ±20% SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,900 
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.052 | $ 0.52 |
100+ | $ 0.0402 | $ 4.02 |
300+ | $ 0.0343 | $ 10.29 |
2,000+ | $ 0.0299 | $ 59.80 |
4,000+ | $ 0.0264 | $ 105.60 |
10,000+ | $ 0.0246 | $ 246.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$