LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS130B04QPWRQ1 product image
  • ADS130B04QPWRQ1 thumbnail 1
  • ADS130B04QPWRQ1 thumbnail 2
  • ADS130B04QPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS130B04QPWRQ1RoHS

Manufacturer
MPN
ADS130B04QPWRQ1
LCSC Part #
C5125932
Packaging
TSSOP-20
Customer #
Key Attributes
4-channel, simultaneous sampling, 16-bit, Δ-Σ ADC
Datasheetpdf iconTI ADS130B04QPWRQ1
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8795$ 7.88
10+$ 6.7784$ 67.78
30+$ 6.1061$ 183.18
100+$ 5.5426$ 554.26
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-20
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)6.8mA
Voltage - Supply2.7V~3.6V
Number of Channels4
Integral non - linearity10LSB
Clock/OscillatorBuilt-in
Clock Frequency8.192MHz
FeaturesSimultaneous sampling;Integrated modulator;Built-in digital filter;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)32kHz;16
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

ADS130B04-Q1 is a four-channel, synchronous sampling, 16-bit, Δ-Σ ADC with wide dynamic range, low power consumption, and buffered analog inputs, ideally suited for automotive battery management systems (BMS). The ADC inputs can be connected directly to shunt resistors for bidirectional battery current measurement, to resistive voltage divider networks for high-voltage measurement, or to temperature sensors (e.g., thermistors or analog output temperature sensors). Individual ADC channels can be independently configured for each sensor input. A low-noise, programmable gain amplifier (PGA) provides gains from 1 to 128 to amplify low-level signals. The device employs a global chop mode to eliminate offset drift over temperature and time. The device integrates a low-drift 1.2V reference and a high-precision oscillator, reducing PCB area. Optional CRC in data input, data output, and register maps ensures communication integrity. The complete analog front end (AFE) is available in a 20-pin TSSOP package, rated for the automotive temperature range of –40°C to +125°C.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA
  • Functional Safety capable
  • Documentation available to aid functional safety system design
  • 4 synchronous sampling differential input ADC
  • Programmable data rate: up to 32kSPS
  • Programmable gain: up to 128
  • Global chop mode to remove offset drift over temperature and time
  • High-impedance analog inputs for direct sensor connection
  • Integrated negative charge pump enables input signal measurement below ground
  • Channel-to-channel crosstalk: -120dB
  • Low-drift internal reference: 1.2V
  • Precision internal oscillator
  • CRC for communication and register map
  • Analog and digital supply: 2.7V to 3.6V
  • Low power: 5mW at 3.3V AVDD and DVDD

Applications

AI Translation
  • Automotive Battery Management Systems (BMS)
  • Electric Vehicle Charging Stations
  • Energy Storage Systems (ESS)