AWINIC(Shanghai Awinic Tech) AW15208LFDR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW15208LFDR |
| LCSC Part # | C5125900 |
| Packaging | FCDFN-6L(0.7x1.1) |
| Customer # | |
| Key Attributes | Low Noise Amplifier with Bypass Switch for LTE Low Band |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | FCDFN-6L(0.7x1.1) | |
| Frequency Range | 703MHz~960MHz | |
| Input Return Loss | 10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 13.5dB | |
| Voltage - Supply | 1.5V~3.3V | |
| Output Return Loss | 10dB | |
| Noise Figure | 0.6dB | |
| Features | Bypass mode;Input matching integration;Output matching integration | |
| IP3 | 12dBm | |
| P1dB | -1dBm | |
| Current - Supply | 9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A Low Noise Amplifier with bypass designed for LTE receiver applications. Requires only one external input matching inductor, reduces assembly complexity and the PCB area, enabling a cost-effective solution. Achieves low noise figure, high linearity, high gain, over a wide range of supply voltages from 1.5V up to 3.3V. Improves sensitivity with low noise figure and high gain, provides better immunity against jammer signals with high linearity, reduces filtering requirement of preceding stage and hence reduces the overall cost. Available in a small lead-free, RoHS-Compliant, FCDFN 1.1mmX0.7mmX0.37 mm -6L package.
Features
- Operating frequency 703MHz to 960MHz
- Noise figure (NF) = 0.6dB
- High power gain = 13.5dB
- Insertion Loss in bypass mode = 3dB
- Gain mode IIP3ib = +7dBm
- Gain mode input 1dB-compression point = -1.0dBm Bypass mode input 1dB-compression point = +5.0dBm
- Supply voltage: 1.5V to 3.3V
- Gain mode current 9mA
- Bypass mode current <1uA
- Input and output DC decoupled
- Requires only one input matching inductor
- Integrated matching for the output
- FCDFN 1.1mmX0.7mmX0.37mm -6L package 2kV HBM ESD protection (including RFIN and RFOUT pin)
Applications
- Cell phones
- Tablets
- Other RF front-end modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0765 | $ 0.38 |
| 50+ | $ 0.0601 | $ 3.01 |
| 150+ | $ 0.0519 | $ 7.79 |
| 500+ | $ 0.0457 | $ 22.85 |
| 3,000+ | $ 0.0388 | $ 116.40 |
| 6,000+ | $ 0.0363 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | FCDFN-6L(0.7x1.1) | |
| Frequency Range | 703MHz~960MHz | |
| Input Return Loss | 10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 13.5dB | |
| Voltage - Supply | 1.5V~3.3V | |
| Output Return Loss | 10dB | |
| Noise Figure | 0.6dB | |
| Features | Bypass mode;Input matching integration;Output matching integration | |
| IP3 | 12dBm | |
| P1dB | -1dBm | |
| Current - Supply | 9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A Low Noise Amplifier with bypass designed for LTE receiver applications. Requires only one external input matching inductor, reduces assembly complexity and the PCB area, enabling a cost-effective solution. Achieves low noise figure, high linearity, high gain, over a wide range of supply voltages from 1.5V up to 3.3V. Improves sensitivity with low noise figure and high gain, provides better immunity against jammer signals with high linearity, reduces filtering requirement of preceding stage and hence reduces the overall cost. Available in a small lead-free, RoHS-Compliant, FCDFN 1.1mmX0.7mmX0.37 mm -6L package.
Features
- Operating frequency 703MHz to 960MHz
- Noise figure (NF) = 0.6dB
- High power gain = 13.5dB
- Insertion Loss in bypass mode = 3dB
- Gain mode IIP3ib = +7dBm
- Gain mode input 1dB-compression point = -1.0dBm Bypass mode input 1dB-compression point = +5.0dBm
- Supply voltage: 1.5V to 3.3V
- Gain mode current 9mA
- Bypass mode current <1uA
- Input and output DC decoupled
- Requires only one input matching inductor
- Integrated matching for the output
- FCDFN 1.1mmX0.7mmX0.37mm -6L package 2kV HBM ESD protection (including RFIN and RFOUT pin)
Applications
- Cell phones
- Tablets
- Other RF front-end modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



